Nihon Kaiheiki UB25KKW016B-JB technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB25KKW016B-JB to view detailed technical specifications.
No datasheet is available for this part.