The WR11BL-RO is a SPST rocker switch with a beige color and silver contact plating. It measures 30.6mm in height, 24mm in width, and 41mm in length. The switch is designed to be lead free and has a vertical orientation.
Nihon Kaiheiki WR11BL-RO technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Silver |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki WR11BL-RO to view detailed technical specifications.
No datasheet is available for this part.