Nihon Kaiheiki WR12AT technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki WR12AT to view detailed technical specifications.
No datasheet is available for this part.