N-channel enhancement-mode MOSFET uses a TO-220 through-hole package for power switching applications. The device is rated for an 80 V drain-source breakdown voltage and 94 A continuous drain current at 25 °C case temperature. On-resistance is specified at 5.5 mΩ maximum with a 10 V gate drive and 20 A drain current. The junction and storage temperature range is -55 °C to 150 °C. The package is identified as halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor P0508AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement mode MOSFET |
| Drain-Source Breakdown Voltage | 80V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current at 25 °C Case | 94A |
| Continuous Drain Current at 100 °C Case | 60A |
| Pulsed Drain Current | 270A |
| Drain-Source On-Resistance at 10 V Gate | 5.5 maxmΩ |
| Drain-Source On-Resistance at 7 V Gate | 7 maxmΩ |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Power Dissipation at 25 °C Case | 113W |
| Operating Junction and Storage Temperature | -55 to 150°C |
| Junction-to-Case Thermal Resistance | 1.1 max°C/W |
| Junction-to-Ambient Thermal Resistance | 62.5 max°C/W |
| Input Capacitance | 3876 typpF |
| Output Capacitance | 851 typpF |
| Reverse Transfer Capacitance | 333 typpF |
| Total Gate Charge at 10 V Gate | 80 typnC |
| Forward Transconductance | 66 typS |
| Source-Drain Diode Forward Voltage | 1.4 maxV |
| Package | TO-220 |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Niko Semiconductor P0508AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.