Ningbo Forward Relay JRC-23F1CbDC24V technical specifications.
| Contact Material | Gold, Silver |
| Height | 10.4mm |
| Length | 12.5mm |
| Mount | PCB |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay JRC-23F1CbDC24V to view detailed technical specifications.
No datasheet is available for this part.