Ningbo Forward Relay N4100F-2CHS3DC12C technical specifications.
| Height | 11.9mm |
| Length | 15.5mm |
| Mount | PCB |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay N4100F-2CHS3DC12C to view detailed technical specifications.
No datasheet is available for this part.