Ningbo Forward Relay NX-2-24 technical specifications.
| Contact Material | Gold |
| Height | 9.4mm |
| Length | 15mm |
| Mount | PCB |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay NX-2-24 to view detailed technical specifications.
No datasheet is available for this part.