Ninigi NDR-T technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ninigi NDR-T to view detailed technical specifications.
No datasheet is available for this part.