Ninigi ST-011/R technical specifications.
| Type | Quick Connect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-21AWG |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ninigi ST-011/R to view detailed technical specifications.
No datasheet is available for this part.