Nissei AMZ0050J683 technical specifications.
| Capacitance | 68nF |
| Depth | 4.5mm |
| Dielectric | PET |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nissei AMZ0050J683 to view detailed technical specifications.
No datasheet is available for this part.