This 4.7nF PET film capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor has a capacitance tolerance of 10% and a maximum voltage rating of 400V.
Nissei MMX0400K472 technical specifications.
| Capacitance | 4.7nF |
| Depth | 4.2mm |
| Dielectric | PET |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 10% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nissei MMX0400K472 to view detailed technical specifications.
No datasheet is available for this part.