Nite IZE 3000-20 technical specifications.
| Height | 2inch |
| Length | 13inch |
| Weight | 3.2lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE 3000-20 to view detailed technical specifications.
No datasheet is available for this part.