Nite IZE BGT10W-07-0110 technical specifications.
| Height | 1inch |
| Length | 9.5inch |
| Mount | Legs |
| Weight | 0.09lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE BGT10W-07-0110 to view detailed technical specifications.
No datasheet is available for this part.