Nite IZE F9L-02-09 technical specifications.
| Height | 0.025inch |
| Length | 3.75inch |
| Weight | 1.3lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE F9L-02-09 to view detailed technical specifications.
No datasheet is available for this part.