Nite IZE GT24-2PK-01 technical specifications.
| Height | 0.25inch |
| Length | 12inch |
| Weight | 2.1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE GT24-2PK-01 to view detailed technical specifications.
No datasheet is available for this part.