Nite IZE GT24-2PK-28 technical specifications.
| Height | 0.25inch |
| Length | 14.25inch |
| Weight | 2.7lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE GT24-2PK-28 to view detailed technical specifications.
No datasheet is available for this part.