Nite IZE GT6-2PK-28 technical specifications.
| Height | 0.025inch |
| Length | 5.75inch |
| Weight | 0.0005lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE GT6-2PK-28 to view detailed technical specifications.
No datasheet is available for this part.