Nite IZE KBB5-03-01 technical specifications.
| Height | 1.25inch |
| Length | 7inch |
| Weight | 3lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE KBB5-03-01 to view detailed technical specifications.
No datasheet is available for this part.