Nite IZE NCJ2-03-01 technical specifications.
| Height | 1.25inch |
| Length | 9inch |
| Weight | 2.6lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE NCJ2-03-01 to view detailed technical specifications.
No datasheet is available for this part.