Nite IZE NND0319L technical specifications.
| Package/Case | Metal |
| Height | 1.5inch |
| Length | 10inch |
| Weight | 0.3lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE NND0319L to view detailed technical specifications.
No datasheet is available for this part.