Nite IZE SLG120602 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.04lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE SLG120602 to view detailed technical specifications.
No datasheet is available for this part.