Nite IZE T1TMBHB technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE T1TMBHB to view detailed technical specifications.
No datasheet is available for this part.