Nite IZE T2TMBHB technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 0.1lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE T2TMBHB to view detailed technical specifications.
No datasheet is available for this part.