Nite IZE T5QMBHB technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Length | 12inch |
| Weight | 0.7lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nite IZE T5QMBHB to view detailed technical specifications.
No datasheet is available for this part.