Nitech 2500H technical specifications.
| Color | Yellow |
| Height | 140mm |
| Material | Polyethylene |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Nitech 2500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
