SAW Filter 440MHz 3dB 50Ohm SMD 8 Pin SMD
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 440MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 8 |
| Package Type | SMD |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |