NKK Switches A-13HV technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A-13HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.