
NKK Switches A01BC technical specifications.
| Color | Red |
| Current | 30mA |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A01BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.