NKK Switches A01BF technical specifications.
| Color | Green |
| Current | 30mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A01BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.