NKK Switches A13KH-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13KH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.