This 28V SPST pushbutton switch features gold-plated contacts and a lead-free construction. It has a vertical orientation and is available in a package quantity of 50. The switch is part of the A series and has a solder termination.
NKK Switches AB11AV1-FA-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AV1-FA-RO to view detailed technical specifications.
No datasheet is available for this part.