The AB15AH-HB-RO switch features a polyacetal actuator and bronze contacts plated with gold. It has a maximum current rating of 100mA and a maximum operating temperature of 85°C. The switch is rated for a maximum voltage of 28V AC and DC, and is packaged in a box with 50 units per package. It is lead-free and has a termination of solder. The switch has a SPDT throw configuration and is part of the A series from NKK Switches.
NKK Switches AB15AH-HB-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 50 |
| Packaging | Box |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH-HB-RO to view detailed technical specifications.
No datasheet is available for this part.