This DPDT switch features a nylon, glass, and polyamide actuator material, with bronze contacts plated with gold. It has a high electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. The switch operates at a maximum temperature of 85°C and a minimum of -30°C. It is available in a through-hole mount configuration and has a packaging type of tray.
NKK Switches AS23BH/328 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23BH/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.