
NKK Switches AT3011D02JA-RO technical specifications.
| Color | Black, Clear |
| Height | 21mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011D02JA-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.