NKK Switches AT3012F12JF-RO technical specifications.
| Color | Green, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012F12JF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.