NKK Switches AT627C05-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT627C05-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.