NKK Switches AT634F12-RO technical specifications.
| Height | 4.3mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | AT |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT634F12-RO to view detailed technical specifications.
No datasheet is available for this part.