
NKK Switches AT714 technical specifications.
| Color | Grey |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 500mm |
| Series | FT |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.