
NKK Switches AT715 technical specifications.
| Cable Length (m) | 0.5 |
| Cable Type | Wire Lead |
| Connector Type A | Header |
| Connector Type B | Header |
| Gender | HDR-HDR |
| Cage Code | 63426 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches AT715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.