NKK Switches B28HB-RO technical specifications.
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Mount | PC Mount |
| Series | B |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28HB-RO to view detailed technical specifications.
No datasheet is available for this part.