NKK Switches B2RKW-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Series | B |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B2RKW-RO to view detailed technical specifications.
No datasheet is available for this part.