NKK Switches CWSB11DAJEF technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Series | CWSB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches CWSB11DAJEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.