NKK Switches DLB2145W01-N1B-S technical specifications.
| Current Rating | 5A |
| Illumination Color | White |
| Illumination Type | Neon |
| Mount | Snap in |
| Series | DLB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DLB2145W01-N1B-S to view detailed technical specifications.
No datasheet is available for this part.