NKK Switches DRAR16HB-NR technical specifications.
| Actuator Type | Rotary |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 100 |
| Series | DR |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRAR16HB-NR to view detailed technical specifications.
No datasheet is available for this part.