
NKK Switches FMBN04BD technical specifications.
| Color | Black |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBN04BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
