NKK Switches FTAS00-121AS4 technical specifications.
| Interface | 4-WIRE |
| Operating Supply Voltage | 5V |
| Series | FT |
| Size | 12.1inch |
| Supply Current | 1mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-121AS4 to view detailed technical specifications.
No datasheet is available for this part.