NKK Switches FTAS00-150A4 technical specifications.
| Interface | 4-WIRE |
| Operating Supply Voltage | 5V |
| Series | FT |
| Size | 15inch |
| Supply Current | 1mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-150A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
