NKK Switches FTAS00-57AS4 technical specifications.
| Diagonal Size | 5.7inch |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FT |
| Size | 5.7inch |
| Supply Current | 1mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-57AS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.