NKK Switches G01PE technical specifications.
| Current | 30mA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G01PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.