NKK Switches G01PF technical specifications.
| Current | 25mA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G01PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.